
2523839-2
USB Cables / IEEE 1394 Cables TYPE-C TO TYPE C W LATCH L=0.5M
Datasheet
2523839-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 4 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| Packaging | Tray | |
| Voltage Rating | 48 V | |
| Current Rating | 5 A | |
| Data Rate | 20 Gb/s | |
| Insulation Resistance | 20 MOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,280 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.80 | $71,424.00 | |
| $47.72 | $244,326.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes