Reference Only

2488219-9

Pushbutton Switches - Industrial Stainless, Flush Button, Yellow LED ring, Solder terminal, LED 24VDC

Manufacturer:

Mfr Part:
AV12F10E524Q04

TTI Part:
2488219-9

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorFlush
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC24 VDC
Current Rating100 mA
Illumination ColorYellow
Termination StyleSolder Terminal
IP RatingIP67
Housing MaterialPolyamide (PA)
Lamp TypeLED
SeriesALCOSWITCH Anti-Vandal 12
Actuator MaterialStainless Steel
Actuator StyleRound
Contact PlatingSilver
Diameter14 mm
Length16.5 mm
Life100000 Cycles
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductAnti-Vandal Switches
SubcategorySwitches
Terminal SealSilicon
TypeAnti-Vandal

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$10.87$1,304.40
$9.86$5,916.00
$9.56$10,324.80
$9.47$23,864.40
Need more?
Sign in to add projects and notes