Reference Only
2488219-3
Pushbutton Switches - Industrial Stainless, Flush Button, Yellow LED ring, Solder terminal, LED 12VDC
Datasheet
AV12F10E512Q04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Yellow | |
| Termination Style | Solder Terminal | |
| Housing Material | Polyamide (PA) | |
| Lamp Type | LED | |
| Series | ALCOSWITCH Anti-Vandal 12 | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Diameter | 14 mm | |
| Features | Achieve a Vandal Resistant Solution | |
| Length | 16.5 mm | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches | |
| Terminal Seal | Silicon | |
| Type | Anti-Vandal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.85 | $1,302.00 | |
| $9.86 | $5,916.00 | |
| $9.57 | $10,335.60 | |
| $9.47 | $23,864.40 |
Need more?
Sign in to add projects and notes