Reference Only

2478170-9

D-Sub Cables 15 to 15 Male to Male 2.5 feet 26 AWG

Manufacturer:

Mfr Part:
TYC2478170-9

TTI Part:
2478170-9

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Cables
TypeD-Sub Cable
Connector End AD-Sub Plug
Connector End A Pin Count15 Position
Connector End BD-Sub Plug
Connector End B Pin Count15 Position
GenderMale / Male
Wire Gauge - AWG26 AWG
Cable Length2.5 ft
PackagingEach
Product TypeD-Sub Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 952 / Multiples: 136)
Quantity Unit PriceExt. Price
$24.49$23,314.48
$17.14$32,634.56
$15.18$43,354.08
$13.96$53,159.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.