Reference Only

2478170-3

D-Sub Cables 9 to 9 Female to Female 6 feet 28 AWG

Manufacturer:

Mfr Part:
TYC2478170-3

TTI Part:
2478170-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Cables
TypeD-Sub Cable
Connector End AStandard D-Sub
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector End B Pin Count9 Position
GenderFemale / Female
Wire Gauge - AWG28 AWG
Cable Length6 ft
PackagingEach
Product TypeD-Sub Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 960 / Multiples: 120)
Quantity Unit PriceExt. Price
$8.46$8,121.60
$8.38$16,089.60
$8.29$23,875.20
$8.21$31,526.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.