Reference Only

2474606-6

Pushbutton Switches - Board Mount Stainless, High Button, White LED ring, Solder terminal, LED 24VDC

Manufacturer:

Mfr Part:
AV1210E124R04

TTI Part:
2474606-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorWhite
ActuatorRound
Current Rating100 mA
IP RatingIP67
Termination StyleSolder Terminal
Contact PlatingGold
Actuator Length1.8 mm
Actuator MaterialStainless Steel
Diameter14 mm
Height18 mm
Housing MaterialPolyamide (PA)
Life100000 Cycles
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductAnti-Vandal Switches
SubcategorySwitches
Terminal SealSealed

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$8.13$975.60
$7.70$4,620.00
$7.38$8,856.00
$7.06$21,180.00
Need more?

My Notes

Sign into see notes.