Reference Only
2446195-1
Extraction, Removal & Insertion Tools RF Hand Tool High Density BNC Conn Instllation/Removal
Datasheet
2446195-1 DatasheetAlternate Part Number
227-T2000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Installation and Removal Tool | |
| Length | 312 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | HD-BNC | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.28 | $5,364.00 | |
| $103.10 | $25,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes