Reference Only
2391865-1
Heat Shrink Tubing & Sleeves POSITIVE LOCK 250 (6.3 MM) SLE
Datasheet
2391865-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Chlorinated paraffins, C14-17 (85535-85-9);Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,000 / Multiples: 14,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $1,190.00 | |
| $0.083 | $2,324.00 | |
| $0.081 | $4,536.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,000 available now at ttieurope.com
28,000 available now at ttiasia.com
Sign in to add projects and notes