Reference Only
2388600-1
Labels & Industrial Warning Signs MAINTENANCE-LABEL-BOOK OF 282
Datasheet
2388600-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Calibration Labels | |
| Material | Vinyl | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,820 / Multiples: 2,820)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $516.06 | |
| $0.178 | $1,003.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes