Reference Only

2382949-4

Ethernet Cables / Networking Cables DTHS, CABLE ASSY, FEMALE TO MALE, 3M

Manufacturer:

Mfr Part:
2382949-4

TTI Part:
2382949-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Cable Assembly
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderFemale / Male
Cable Length3 m (9.843 ft)
Jacket ColorBlack
Wire Gauge - AWG20 AWG
CodingA Coded
IP RatingIPX7, IP6K9K
PackagingBulk
Voltage Rating60 V
Product TypeEthernet Cables / Networking Cables
SeriesDT Highspeed
ShieldingShielded
SubcategoryCable Assemblies
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$119.10$5,955.00
$110.59$22,118.00
$102.09$45,940.50
$93.58$93,580.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com

My Notes

Sign into see notes.