Reference Only

2382948-7

Ethernet Cables / Networking Cables DTHS, CABLE ASSY, FEMALE TO FEMALE, 10M

Manufacturer:

Mfr Part:
2382948-7

TTI Part:
2382948-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Cable Assembly
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length10 m (32.808 ft)
Jacket ColorBlack
Wire Gauge - AWG20 AWG
CodingA Coded
IP RatingIPX7, IP6K9K
PackagingBulk
Voltage Rating60 V
Product TypeEthernet Cables / Networking Cables
SeriesDT Highspeed
ShieldingShielded
SubcategoryCable Assemblies
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6)

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$353.03$1,765.15
$333.88$3,338.80
$330.57$8,264.25
$273.69$13,684.50
$270.98$54,196.00
$268.30$120,735.00
$265.64$265,640.00
Need more?
Available Regional Inventory
5 available now at ttieurope.com

My Notes

Sign into see notes.