Reference Only
2382948-2
Ethernet Cables / Networking Cables
Datasheet
2382948-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | High Speed Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 1 m (3.280 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 20 AWG | |
| Coding | A Coded | |
| IP Rating | IPX7, IP6K9K | |
| Packaging | Each | |
| Voltage Rating | 60 V | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | DT Highspeed | |
| Subcategory | Cable Assemblies | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.25 | $5,300.00 | |
| $65.37 | $15,688.80 | |
| $64.72 | $31,065.60 | |
| $62.41 | $64,906.40 |
Need more?
Sign in to add projects and notes