Reference Only

2374986-6

Ethernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP

Manufacturer:

Mfr Part:
2374986-6

TTI Part:
2374986-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCable Assembly
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BReceptacle
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length3 m (9.843 ft)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.96$7.96
$7.87$78.70
$7.78$233.40
$7.69$461.40
$7.60$912.00
$7.18$1,938.60
$6.86$3,498.60
$6.53$6,660.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes