Reference Only
2374831-4
Ethernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP
Datasheet
2374831-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cable Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 1 m (3.281 ft) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.29 | $21.29 | |
| $21.08 | $210.80 | |
| $20.87 | $417.40 | |
| $19.90 | $995.00 | |
| $18.95 | $1,895.00 | |
| $18.25 | $3,650.00 | |
| $18.07 | $5,421.00 | |
| $17.89 | $8,945.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.