Reference Only
2374831-1
Ethernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP
Datasheet
2374831-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cable Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 500 mm (19.685 in) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.99 | $19.99 | |
| $19.79 | $197.90 | |
| $19.46 | $486.50 | |
| $18.53 | $926.50 | |
| $17.89 | $1,789.00 | |
| $16.55 | $4,965.00 | |
| $15.77 | $9,462.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes