Reference Only

2362768-2

Ethernet Cables / Networking Cables MATENET,PIGTAIL,1 GBPS UTP

Manufacturer:

Mfr Part:
2362768-2

TTI Part:
2362768-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BNo Connector
GenderFemale
Cable Length500 mm (19.685 in)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.97$6.97
$6.90$69.00
$6.83$170.75
$6.77$338.50
$6.32$632.00
$6.26$939.00
$6.01$1,803.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.