Reference Only
2362767-6
Ethernet Cables / Networking Cables MATENET,CABLE ASSY,1 GBPS UTP
Datasheet
2362767-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Cable Length | 650 mm (25.591 in) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5.68 | |
| $5.61 | $56.10 | |
| $5.55 | $138.75 | |
| $5.48 | $274.00 | |
| $5.42 | $542.00 | |
| $5.36 | $804.00 | |
| $4.86 | $2,916.00 | |
| $4.67 | $4,903.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes