Reference Only

2337815-1

Computer Cables Mini-SAS HD Cable Assembly 30AWG, 0.5M

Manufacturer:

Mfr Part:
2337815-1

TTI Part:
2337815-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryComputer Cables
ProductI/O Cables
TypeSAS Cable
Connector End AMini-SAS
Connector End A Pin Count8 Position
Connector End BMini-SAS
Connector End B Pin Count8 Position
Wire Gauge - AWG30 AWG
Cable Length500 mm
PackagingEach
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$36.53$1,826.50
Need more?

My Notes

Sign into see notes.