Reference Only

2329387-7

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PB6B2FM3M1CAL03

TTI Part:
2329387-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
TypeSubminiature
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorRound, Flat
Current Rating200 mA
Voltage Rating DC50 VDC
Voltage Rating AC125 VAC
IP RatingIP68
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingGold
Actuator StyleRound
Diameter17.5 mm
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.70$670.00
$5.76$5,760.00
$5.70$11,400.00
$5.65$28,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.