Reference Only

2329362-4

Pushbutton Switches - Industrial SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PB6B2RS6M1CAL00Y500

TTI Part:
2329362-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC50 VDC
Current Rating200 mA
Cap ColorGreen
Termination StyleSolder Lug
IP RatingIP68
Housing MaterialThermoplastic (TP)
Actuator StyleRound
Contact PlatingGold
Diameter17.5 mm
Flammability RatingUL 94 V-0
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSubminiature

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.40$740.00
$6.17$6,170.00
$6.11$12,220.00
$6.05$30,250.00
Need more?
Sign in to add projects and notes