Reference Only

2329328-4

Pushbutton Switches - Industrial SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PB6B2HS6M1CAL00

TTI Part:
2329328-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC50 VDC
Current Rating200 mA
Cap ColorGreen
Termination StyleSolder Lug
IP RatingIP68
Housing MaterialThermoplastic (TP)
Contact PlatingGold
Diameter17.5 mm
Flammability RatingUL 94 V-0
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Mounting StyleBushing Mount
PackagingTray
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSubminiature

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
TARIC8536508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.11$611.00
$5.09$5,090.00
$5.04$10,080.00
$4.99$24,950.00
Need more?
Sign in to add projects and notes