Reference Only

2323766-2

Ethernet Cables / Networking Cables DD-DD 30AWG 2-8PR 1M

Manufacturer:

Mfr Part:
2323766-2

TTI Part:
2323766-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Cable Assembly
Connector End AQSFP-DD
Connector End A Pin Count76 Position
Connector End BQSFP-DD
Connector End B Pin Count76 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG30 AWG
PackagingEach
Voltage Rating3.3 V
Current Rating750 mA
Housing MaterialZinc Alloy
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$159.64$1,596.40
Need more?

My Notes

Sign into see notes.