Reference Only
2314786-1
LED Lighting Development Tools LUMAWISE N ENHANCED BASE, FM ON, ZC YES
Datasheet
2314786-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Development Tools | |
| Product | Development Modules | |
| For Use With | Lumawise Series | |
| Series | Endurance N | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.83 | $29,623.50 | |
| $65.17 | $87,979.50 | |
| $64.53 | $348,462.00 | |
| $63.89 | $661,261.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes