Reference Only
2295226-1
Extraction, Removal & Insertion Tools THERMOCOUPLE CONN OPENER
Datasheet
2295226-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Mounting Hardware | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | Dynamic Thermocouple | |
| Subcategory | Tools | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $9,040.00 | |
| $1.59 | $12,720.00 | |
| $1.45 | $29,000.00 | |
| $1.32 | $52,800.00 | |
| $1.24 | $99,200.00 | |
| $1.23 | $196,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.