Reference Only
229384-1
Extraction, Removal & Insertion Tools T-HANDLE INSERTION
Datasheet
229384-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Hand Held | |
| Description/Function | Inserts individual wires into CHAMP connectors when making repairs | |
| For Use With | CHAMP connectors | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.38 | $373.80 | |
| $37.01 | $925.25 | |
| $36.65 | $1,832.50 | |
| $36.29 | $3,629.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.