Reference Only

2267221-1

EV Charging Cables 32A, 600V, BK, 10FT 3C 10AWG + 1C 20AWG

Manufacturer:

Mfr Part:
2267221-1

TTI Part:
2267221-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length10 ft
Current Rating32 A
Voltage Rating240 VAC
Jacket MaterialThermoplastic Elastomer (TPE)
Jacket ColorBlack
Connector End AEV Type 1
Connector End BNo Connector
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
PackagingBulk
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.90$74.90
$74.16$296.64
$73.42$513.94
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.