Reference Only
2213775-9
Pushbutton Switches - Industrial AV16 SPM 0.4VA P OWER LED BLUE 12V
Datasheet
2213775-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Illuminated | |
| Switch Function | OFF - (ON) | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV1610P712R04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.18 | $14.18 | |
| $11.23 | $280.75 | |
| $10.31 | $515.50 | |
| $9.13 | $913.00 | |
| $9.04 | $4,520.00 | |
| $8.75 | $8,750.00 | |
| $8.66 | $17,320.00 | |
| $8.58 | $42,900.00 |
Need more?
My Notes
Sign into see notes.