Reference Only
2213775-5
Pushbutton Switches AV16 SPM 0.4VA P OWER LED YELLOW 12V
Datasheet
AV1610P512R04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Product | Industrial Switches | |
| Type | Anti-Vandal | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | (ON) - OFF | |
| Lamp Type | LED | |
| Illumination Color | Yellow | |
| Actuator | Round | |
| Current Rating | 2 A | |
| Voltage Rating DC | 36 VDC | |
| IP Rating | IP67 | |
| Termination Style | Quick Connect | |
| Contact Plating | Silver | |
| Packaging | Tray | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Flush | |
| Diameter | 16 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV1610P512R04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.01 | $1,802.00 | |
| $8.61 | $8,610.00 | |
| $8.52 | $17,040.00 | |
| $8.44 | $42,200.00 |
Need more?
My Notes
Sign into see notes.