Reference Only

2213775-3

Pushbutton Switches - Industrial AV16 SPM 0.4VA P OWER LED RED 12V

Manufacturer:

Mfr Part:
AV1610P312R04

TTI Part:
2213775-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC36 VDC
Current Rating2 A
Illumination ColorRed
Termination StyleQuick Connect
IP RatingIP67
Housing MaterialPolybutylene Terephthalate (PBT)
Lamp TypeLED
Actuator StyleRound
Contact PlatingSilver
Life200000 Cycle
MaterialPolybutylene Terephthalate (PBT)
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
TypeAnti-Vandal
Part # AliasesAV1610P312R04

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.34$1,668.00
$7.81$7,810.00
$7.28$14,560.00
$6.75$33,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes