Reference Only
2213772-3
Pushbutton Switches - Industrial AV22 SPM 3A MOVE RING LED WHITE 24V
Datasheet
2213772-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Illuminated | |
| Switch Function | OFF - (ON) | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV2210E124Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.91 | $25.91 | |
| $25.65 | $128.25 | |
| $23.84 | $238.40 | |
| $23.60 | $590.00 | |
| $20.24 | $1,012.00 | |
| $17.35 | $1,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.