Reference Only

2213764-1

Pushbutton Switches - Industrial AV19 SPM 3A FIX RING LED WHITE 12V

Manufacturer:

Mfr Part:
AV1910R112Q04

TTI Part:
2213764-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorWhite
Termination StyleSolder Lug
IP RatingIP67
Lamp TypeLED
Actuator MaterialStainless Steel
Actuator StyleFlush
Contact PlatingSilver
Diameter12 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
TypeAnti-Vandal
Part # AliasesAV1910R112Q04

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.61$1,361.00
$13.48$13,480.00
$13.34$26,680.00
$13.21$66,050.00
Need more?
Sign in to add projects and notes