Reference Only
2205065-2
Ribbon Cables / IDC Cables 14 POS Length 150mm Micro-Match MOW-MOW
Datasheet
2205065-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 14 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 14 Position | |
| Gender | Male / Male | |
| Cable Length | 150 mm | |
| Packaging | Each | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $1,625.00 | |
| $3.10 | $7,750.00 | |
| $3.07 | $15,350.00 | |
| $3.04 | $38,000.00 | |
| $3.01 | $75,250.00 | |
| $2.98 | $149,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.