Reference Only
2205063-3
Ribbon Cables / IDC Cables 10 POS Length 200mm Micro-Match MOW-MOW
Datasheet
2205063-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 200 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Each | |
| Jacket Color | Gray | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $1,477.50 | |
| $1.76 | $5,280.00 | |
| $1.58 | $8,295.00 | |
| $1.53 | $19,507.50 | |
| $1.43 | $36,465.00 | |
| $1.42 | $71,355.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes