Reference Only
2101924-4
RF Development Tools 8P PCB MNT RF MODULE W/ PINS & MARK
Datasheet
2101924-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Development Tools | |
| Packaging | Tray | |
| Product Type | RF Development Tools | |
| Series | VITA 67 | |
| Subcategory | Development Tools | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
26
On Order
26 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $420.89 | $8,417.80 | |
| $414.94 | $12,448.20 | |
| $410.82 | $20,541.00 | |
| $406.75 | $40,675.00 | |
| $402.71 | $100,677.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes