Reference Only

2071745-4

Plug-in Relays PT01-2C4D024T0

Manufacturer:

Mfr Part:
2071745-4

TTI Part:
2071745-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductIndustrial Relays
Coil Voltage24 VDC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating5 A
Contact TerminationPush In
Mounting StylePanel Mount
Switching Voltage250 VAC, 30 VDC
Coil TerminationPush-In
Coil Resistance640 Ohms
Contact MaterialSilver
SeriesMINIATURE RELAY PT01
Height36.5 mm
Length28 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$7.45$2,235.00
$7.38$11,070.00
$7.30$54,750.00
$6.56$108,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.