Reference Only
200893-2
Extraction, Removal & Insertion Tools INSERTION TOOL
Datasheet
200893-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Extraction Tool | |
| For Use With | AMP Type I & II contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.67 | $99.67 | |
| $94.11 | $470.55 | |
| $90.95 | $909.50 | |
| $88.21 | $2,205.25 | |
| $86.93 | $4,346.50 | |
| $85.91 | $8,591.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes