Reference Only
1SNK140901R0000
Printers MC-STRIP-20M-9-9
Datasheet
MC-STRIP-20M-9-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Unprinted | |
| Color | White | |
| Unit Of Measure | Spool | |
| Material | Polypropylene (PP) | |
| Packaging | Spool | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $40.78 | $407.80 | |
| $36.67 | $2,566.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.