Reference Only

1887213-1

Plug-in Relays XT484T30

Manufacturer:

Mfr Part:
XT484T30

TTI Part:
1887213-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeIndustrial Relay
Coil Voltage230 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance32.5 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesXT
Height25.6 mm
Length29 mm
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width13 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes