Reference Only
1770019-4
HDMI Cables HDMI TO HDMI 500 mm
Datasheet
1770019-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| Packaging | Each | |
| Voltage Rating | 40 VAC | |
| Product Type | HDMI Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.12 | $6,224.00 | |
| $27.51 | $11,004.00 | |
| $26.68 | $21,344.00 | |
| $22.00 | $35,200.00 | |
| $21.78 | $65,340.00 |
Need more?
My Notes
Sign into see notes.