Reference Only
1770019-1
HDMI Cables HDMI TO HDMI 2000 mm
Datasheet
1770019-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Voltage Rating | 40 VAC | |
| Product Type | HDMI Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.37 | $5,646.60 | |
| $27.52 | $9,907.20 | |
| $26.70 | $24,030.00 | |
| $23.13 | $37,470.60 | |
| $22.55 | $69,003.00 |
Need more?
My Notes
Sign into see notes.