Reference Only
1643917-1
Extraction, Removal & Insertion Tools INSERT/REMOVAL SZ#20
Datasheet
703-14-00100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Tool removal size #20 | |
| For Use With | Circular connector contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | Elcon | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $128.50 |
Need more?
Sign in to add projects and notes