
1618239-2
Plug-in Relays K40P-02=RELAY, VACUUM SPST LAT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Cube | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Quick Connect | |
| Mounting Style | Socket | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Series | K4OP-02 | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $829.22 | $829.22 | |
| $821.01 | $2,463.03 | |
| $812.88 | $4,877.28 | |
| $764.65 | $7,646.50 | |
| $757.08 | $19,684.08 | |
| $721.52 | $36,076.00 | |
| $696.20 | $69,620.00 | |
| $658.23 | $164,557.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes