Reference Only
1579007-9
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1579007-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Standard Extraction Tool | |
| Description/Function | Contact extraction | |
| For Use With | Amplimite HD-20 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.20 | $134.20 | |
| $132.87 | $265.74 | |
| $131.54 | $394.62 | |
| $127.04 | $635.20 | |
| $119.35 | $1,193.50 | |
| $118.16 | $2,954.00 | |
| $112.14 | $5,607.00 | |
| $111.02 | $11,102.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes