Reference Only

1496476-3

USB Cables / IEEE 1394 Cables STD-A TO MINI-B ASSY 2.0 METER

Manufacturer:

Mfr Part:
1496476-3

TTI Part:
1496476-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B, Mini
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG28 AWG, 24 AWG
Cable Length2 m
Jacket ColorBlack
PackagingEach
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.53$12.53
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.