Reference Only

1487596-1

USB Cables / IEEE 1394 Cables USB A-B 28/24 BLACK 2 M

Manufacturer:

Mfr Part:
1487596-1

TTI Part:
1487596-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B
Connector End B Pin Count4 Position
GenderMale / Male
Wire Gauge - AWG28 AWG, 24 AWG
Cable Length2 m
Jacket ColorBlack
PackagingEach
Voltage Rating30 VAC
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

485In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$12.37$61.85
$10.51$105.10
$9.85$246.25
$9.38$469.00
$8.93$893.00
$8.37$2,092.50
$7.97$3,985.00
$7.59$7,590.00
Need more?
Sign in to add projects and notes