Reference Only

1487595-1

USB Cables / IEEE 1394 Cables USB A-B 28/26 BLACK 1 M

Manufacturer:

Mfr Part:
1487595-1

TTI Part:
1487595-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B
Connector End B Pin Count4 Position
GenderMale / Male
Wire Gauge - AWG28 AWG, 26 AWG
Cable Length1 m
Jacket ColorBlack
PackagingEach
Voltage Rating30 VAC
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$7.19$3,451.20
$6.85$6,576.00
$6.52$12,518.40
$6.46$21,705.60
Need more?

My Notes

Sign into see notes.