Reference Only
1487587-1
USB Cables / IEEE 1394 Cables USB A-B 28/26 WHITE 1 M
Datasheet
1487587-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type B | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 26 AWG | |
| Cable Length | 1 m | |
| Jacket Color | White | |
| Packaging | Each | |
| Voltage Rating | 30 VAC | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.94 | $1,531.60 | |
| $8.31 | $1,745.10 | |
| $7.29 | $2,551.50 | |
| $7.07 | $5,443.90 | |
| $6.34 | $9,763.60 | |
| $6.26 | $18,842.60 |
Need more?
Available Regional Inventory
2,450 available now at ttieurope.com
My Notes
Sign into see notes.