Reference Only
1483351-2
Ribbon Cables / IDC Cables MICRO-MATCH LEAD 06P 150MM CABLE ASSY
Datasheet
1483351-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | Micro-MaTch | |
| Packaging | Each | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $1,704.00 | |
| $2.81 | $3,372.00 | |
| $2.78 | $5,004.00 | |
| $2.54 | $7,620.00 |
Need more?
Available Regional Inventory
600 available now at ttieurope.com
My Notes
Sign into see notes.