Reference Only
1474654-7
FFC / FPC Jumper Cables FSN-23A-10
Datasheet
FSN-23A-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 2.54 mm | |
| Cable Length | 3 in | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Packaging | Each | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.15 | $4,300.00 | |
| $2.13 | $12,780.00 | |
| $2.11 | $21,100.00 | |
| $2.09 | $54,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.