Reference Only

1393118-7

Plug-in Relays KUP-14DE5-24

Manufacturer:

Mfr Part:
KUP-14DE5-24

TTI Part:
1393118-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage240 VAC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance472 Ohms
Coil Current51 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesKUP
Height48.4 mm
Length38.9 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Width35.7 mm
Part # AliasesKUP-14DE5-24

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.41$4,411.50
$29.12$8,736.00
$28.84$17,304.00
$28.55$29,977.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes